Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0503-MM500Copy
Manufacturer Standard Lead Time3 weeks
Order Code4666840
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.100 (CNY375.273) |
| 5+ | CNY307.740 (CNY347.7462) |
| 10+ | CNY283.370 (CNY320.2081) |
| 25+ | CNY265.630 (CNY300.1619) |
| 50+ | CNY253.000 (CNY285.890) |
| 100+ | CNY240.890 (CNY272.2057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY332.10 (CNY375.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0503-MM500Copy
Manufacturer Standard Lead Time3 weeks
Order Code4666840
Technical Datasheet
Cable Length - Imperial19.68"
Connector to ConnectorSMP Jack to SMP Jack
Cable Length - Metric500mm
Coaxial Cable Type0.086" Flexible
Connector Type ASMP Jack
Connector Type BSMP Jack
Impedance-
Jacket Colour-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Cable Length - Imperial
19.68"
Cable Length - Metric
500mm
Connector Type A
SMP Jack
Impedance
-
Product Range
-
Connector to Connector
SMP Jack to SMP Jack
Coaxial Cable Type
0.086" Flexible
Connector Type B
SMP Jack
Jacket Colour
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01701
