Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-MM75Copy
Order Code3388737
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY187.440 (CNY211.8072) |
| 10+ | CNY159.270 (CNY179.9751) |
| 25+ | CNY146.630 (CNY165.6919) |
| 100+ | CNY132.850 (CNY150.1205) |
| 250+ | CNY124.710 (CNY140.9223) |
| 500+ | CNY118.770 (CNY134.2101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY187.44 (CNY211.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-MM75Copy
Order Code3388737
Technical Datasheet
Connector to ConnectorSMA Straight Plug to SMA Bulkhead Jack
Cable Length - Imperial3"
Cable Length - Metric75mm
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA Straight Plug to SMA Bulkhead Jack
Cable Length - Metric
75mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Cable Length - Imperial
3"
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014134
