Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-MM200Copy
Manufacturer Standard Lead Time11 weeks
Order Code3388734
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.440 (CNY216.3272) |
| 5+ | CNY178.770 (CNY202.0101) |
| 10+ | CNY166.030 (CNY187.6139) |
| 25+ | CNY157.400 (CNY177.862) |
| 50+ | CNY151.470 (CNY171.1611) |
| 100+ | CNY145.520 (CNY164.4376) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.44 (CNY216.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-MM200Copy
Manufacturer Standard Lead Time11 weeks
Order Code3388734
Technical Datasheet
Cable Length - Imperial7.9"
Connector to ConnectorSMA Straight Plug to SMA Bulkhead Jack
Cable Length - Metric200mm
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Cable Length - Metric
200mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Connector to Connector
SMA Straight Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01593
