Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-MM100Copy
Manufacturer Standard Lead Time15 weeks
Order Code3388733
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.650 (CNY225.6045) |
| 10+ | CNY169.650 (CNY191.7045) |
| 25+ | CNY159.030 (CNY179.7039) |
| 100+ | CNY144.220 (CNY162.9686) |
| 250+ | CNY135.200 (CNY152.776) |
| 500+ | CNY128.760 (CNY145.4988) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.65 (CNY225.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-MM100Copy
Manufacturer Standard Lead Time15 weeks
Order Code3388733
Technical Datasheet
Connector to ConnectorSMA Straight Plug to SMA Bulkhead Jack
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA Straight Plug to SMA Bulkhead Jack
Cable Length - Metric
100mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014987
