Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-M1.0Copy
Manufacturer Standard Lead Time15 weeks
Order Code3388738
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.810 (CNY235.9553) |
| 10+ | CNY177.430 (CNY200.4959) |
| 25+ | CNY166.320 (CNY187.9416) |
| 100+ | CNY150.830 (CNY170.4379) |
| 250+ | CNY141.400 (CNY159.782) |
| 500+ | CNY134.660 (CNY152.1658) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.81 (CNY235.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-M1.0Copy
Manufacturer Standard Lead Time15 weeks
Order Code3388738
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMA Straight Plug to SMA Bulkhead Jack
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Connector to Connector
SMA Straight Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025674
