Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-060Copy
Order Code3388743
Your Part Number
No Longer Stocked
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-060Copy
Order Code3388743
Technical Datasheet
Connector to ConnectorSMA Straight Plug to SMA Bulkhead Jack
Cable Length - Imperial60"
Cable Length - Metric1.5m
Coaxial Cable TypeRG174
Impedance-
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
SMA Straight Plug to SMA Bulkhead Jack
Cable Length - Metric
1.5m
Impedance
-
Product Range
-
Cable Length - Imperial
60"
Coaxial Cable Type
RG174
Jacket Colour
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03275
