Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-024Copy
Manufacturer Standard Lead Time14 weeks
Order Code3388741
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY223.730 (CNY252.8149) |
| 10+ | CNY190.160 (CNY214.8808) |
| 25+ | CNY178.250 (CNY201.4225) |
| 100+ | CNY161.650 (CNY182.6645) |
| 250+ | CNY151.540 (CNY171.2402) |
| 500+ | CNY144.320 (CNY163.0816) |
Price for:Each
Minimum: 1
Multiple: 1
CNY223.73 (CNY252.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-024Copy
Manufacturer Standard Lead Time14 weeks
Order Code3388741
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorSMA Straight Plug to SMA Bulkhead Jack
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Connector to Connector
SMA Straight Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020974
