Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-012Copy
Manufacturer Standard Lead Time16 weeks
Order Code3388740
Your Part Number
36 In Stock
Need more?
36 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY173.890 (CNY196.4957) |
| 10+ | CNY153.790 (CNY173.7827) |
| 25+ | CNY145.650 (CNY164.5845) |
| 100+ | CNY135.370 (CNY152.9681) |
| 250+ | CNY132.480 (CNY149.7024) |
| 500+ | CNY129.050 (CNY145.8265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY173.89 (CNY196.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0205-012Copy
Manufacturer Standard Lead Time16 weeks
Order Code3388740
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Straight Plug to SMA Bulkhead Jack
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type ASMA Bulkhead Jack
Connector Type BSMA Straight Plug
Impedance-
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Bulkhead Jack
Impedance
-
Product Range
-
Connector to Connector
SMA Straight Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017037
