Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0204-M1.0Copy
Manufacturer Standard Lead Time17 weeks
Order Code3296802
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY162.020 (CNY183.0826) |
| 10+ | CNY142.600 (CNY161.138) |
| 25+ | CNY131.950 (CNY149.1035) |
| 100+ | CNY115.580 (CNY130.6054) |
| 250+ | CNY111.090 (CNY125.5317) |
| 500+ | CNY104.000 (CNY117.520) |
Price for:Each
Minimum: 1
Multiple: 1
CNY162.02 (CNY183.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0204-M1.0Copy
Manufacturer Standard Lead Time17 weeks
Order Code3296802
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG174
Connector Type B
SMA Straight Plug
Jacket Colour
-
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
