Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0203-MM75Copy
Manufacturer Standard Lead Time17 weeks
Order Code3388726
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY138.890 (CNY156.9457) |
Price for:Each
Minimum: 50
Multiple: 50
CNY6,944.50 (CNY7,847.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0203-MM75Copy
Manufacturer Standard Lead Time17 weeks
Order Code3388726
Technical Datasheet
Cable Length - Imperial3"
Connector to ConnectorMMCX Straight Plug to SMA Bulkhead Jack
Cable Length - Metric75mm
Coaxial Cable TypeRG174
Connector Type AMMCX Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3"
Cable Length - Metric
75mm
Connector Type A
MMCX Straight Plug
Impedance
-
Product Range
-
Connector to Connector
MMCX Straight Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007294
