Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0203-M1.0Copy
Order Code3388727
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY276.070 (CNY311.9591) |
| 10+ | CNY241.570 (CNY272.9741) |
| 25+ | CNY200.150 (CNY226.1695) |
| 100+ | CNY179.450 (CNY202.7785) |
| 250+ | CNY175.870 (CNY198.7331) |
| 500+ | CNY172.280 (CNY194.6764) |
Price for:Each
Minimum: 1
Multiple: 1
CNY276.07 (CNY311.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0203-M1.0Copy
Order Code3388727
Technical Datasheet
Connector to ConnectorMMCX Straight Plug to SMA Bulkhead Jack
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type AMMCX Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
MMCX Straight Plug to SMA Bulkhead Jack
Cable Length - Metric
1m
Connector Type A
MMCX Straight Plug
Impedance
-
Product Range
-
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023569
