Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0203-060Copy
Manufacturer Standard Lead Time16 weeks
Order Code3388732
Your Part Number
34 In Stock
Need more?
34 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY233.380 (CNY263.7194) |
| 10+ | CNY198.340 (CNY224.1242) |
| 25+ | CNY185.930 (CNY210.1009) |
| 100+ | CNY168.610 (CNY190.5293) |
| 250+ | CNY158.060 (CNY178.6078) |
| 500+ | CNY150.920 (CNY170.5396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY233.38 (CNY263.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0203-060Copy
Manufacturer Standard Lead Time16 weeks
Order Code3388732
Technical Datasheet
Cable Length - Imperial60"
Connector to ConnectorMMCX Straight Plug to SMA Bulkhead Jack
Cable Length - Metric1.5m
Coaxial Cable TypeRG174
Connector Type AMMCX Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
60"
Cable Length - Metric
1.5m
Connector Type A
MMCX Straight Plug
Impedance
-
Product Range
-
Connector to Connector
MMCX Straight Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0305
