Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0203-024Copy
Manufacturer Standard Lead Time17 weeks
Order Code3388730
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.980 (CNY307.3374) |
| 10+ | CNY237.980 (CNY268.9174) |
| 25+ | CNY197.190 (CNY222.8247) |
| 100+ | CNY176.780 (CNY199.7614) |
| 250+ | CNY173.250 (CNY195.7725) |
| 500+ | CNY169.710 (CNY191.7723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.98 (CNY307.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0203-024Copy
Manufacturer Standard Lead Time17 weeks
Order Code3388730
Technical Datasheet
Cable Length - Imperial24"
Connector to ConnectorMMCX Straight Plug to SMA Bulkhead Jack
Cable Length - Metric610mm
Coaxial Cable TypeRG174
Connector Type AMMCX Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
610mm
Connector Type A
MMCX Straight Plug
Impedance
-
Product Range
-
Connector to Connector
MMCX Straight Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018852
