Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-MM100Copy
Manufacturer Standard Lead Time9 weeks
Order Code3296786
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY142.330 (CNY160.8329) |
| 100+ | CNY127.600 (CNY144.188) |
| 250+ | CNY125.630 (CNY141.9619) |
| 500+ | CNY122.740 (CNY138.6962) |
Price for:Each
Minimum: 50
Multiple: 50
CNY7,116.50 (CNY8,041.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-MM100Copy
Manufacturer Standard Lead Time9 weeks
Order Code3296786
Technical Datasheet
Cable Length - Imperial3.9"
Connector to ConnectorSMA Straight Plug to MMCX Straight Plug
Cable Length - Metric100mm
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BMMCX Straight Plug
Impedance-
Jacket Colour-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Cable Length - Imperial
3.9"
Cable Length - Metric
100mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Connector to Connector
SMA Straight Plug to MMCX Straight Plug
Coaxial Cable Type
RG174
Connector Type B
MMCX Straight Plug
Jacket Colour
-
SVHC
Lead (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
