Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-M1.0Copy
Manufacturer Standard Lead Time10 weeks
Order Code3296791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY191.810 (CNY216.7453) |
| 100+ | CNY167.830 (CNY189.6479) |
Price for:Each
Minimum: 50
Multiple: 50
CNY9,590.50 (CNY10,837.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-M1.0Copy
Manufacturer Standard Lead Time10 weeks
Order Code3296791
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMA Straight Plug to MMCX Straight Plug
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BMMCX Straight Plug
Impedance-
Jacket Colour-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Connector to Connector
SMA Straight Plug to MMCX Straight Plug
Coaxial Cable Type
RG174
Connector Type B
MMCX Straight Plug
Jacket Colour
-
SVHC
Lead (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
