Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-012.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3296793
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.350 (CNY180.0655) |
| 10+ | CNY135.440 (CNY153.0472) |
| 25+ | CNY125.320 (CNY141.6116) |
| 100+ | CNY116.870 (CNY132.0631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.35 (CNY180.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0202-012.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3296793
Technical Datasheet
Cable Length - Imperial12"
Connector to ConnectorSMA Straight Plug to MMCX Straight Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG174
Connector Type ASMA Straight Plug
Connector Type BMMCX Straight Plug
Impedance-
Jacket Colour-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
SMA Straight Plug
Impedance
-
Product Range
-
Connector to Connector
SMA Straight Plug to MMCX Straight Plug
Coaxial Cable Type
RG174
Connector Type B
MMCX Straight Plug
Jacket Colour
-
SVHC
Lead (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144
