Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0201-MM75Copy
Order Code3388715
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.820 (CNY287.9466) |
| 10+ | CNY216.610 (CNY244.7693) |
| 25+ | CNY203.040 (CNY229.4352) |
| 100+ | CNY184.140 (CNY208.0782) |
| 250+ | CNY172.620 (CNY195.0606) |
| 500+ | CNY169.170 (CNY191.1621) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.82 (CNY287.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0201-MM75Copy
Order Code3388715
Technical Datasheet
Cable Length - Imperial3"
Connector to ConnectorSMA RP Bulkhead Jack to SMA RP Plug
Cable Length - Metric75mm
Coaxial Cable TypeRG174
Connector Type ASMA RP Bulkhead Jack
Connector Type BSMA RP Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3"
Cable Length - Metric
75mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
-
Product Range
-
Connector to Connector
SMA RP Bulkhead Jack to SMA RP Plug
Coaxial Cable Type
RG174
Connector Type B
SMA RP Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014316
