Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0201-M1.0Copy
Manufacturer Standard Lead Time17 weeks
Order Code3388716
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY183.480 (CNY207.3324) |
| 10+ | CNY168.030 (CNY189.8739) |
| 25+ | CNY160.110 (CNY180.9243) |
| 100+ | CNY155.090 (CNY175.2517) |
| 250+ | CNY153.420 (CNY173.3646) |
| 500+ | CNY146.330 (CNY165.3529) |
Price for:Each
Minimum: 1
Multiple: 1
CNY183.48 (CNY207.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0201-M1.0Copy
Manufacturer Standard Lead Time17 weeks
Order Code3388716
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorSMA Straight Plug to SMA Bulkhead Jack
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type ARP SMA Bulkhead Jack
Connector Type BRP SMA Plug
Impedance-
Jacket Colour-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
RP SMA Bulkhead Jack
Impedance
-
Product Range
-
Connector to Connector
SMA Straight Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174
Connector Type B
RP SMA Plug
Jacket Colour
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025964
