Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0200-MM500.Copy
Order Code3580293
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY131.500 (CNY148.595) |
| 100+ | CNY118.800 (CNY134.244) |
| 250+ | CNY114.620 (CNY129.5206) |
| 500+ | CNY106.640 (CNY120.5032) |
Price for:Each
Minimum: 50
Multiple: 50
CNY6,575.00 (CNY7,429.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0200-MM500.Copy
Order Code3580293
Technical Datasheet
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG174
Connector Type ABNC Bulkhead Jack
Connector Type BSMB Plug
Impedance-
Jacket Colour-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG174
Connector Type B
SMB Plug
Jacket Colour
-
SVHC
Lead (08-Jul-2021)
Cable Length - Metric
500mm
Connector Type A
BNC Bulkhead Jack
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025483
