Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0200-M2.0Copy
Manufacturer Standard Lead Time7 weeks
Order Code3580296
Your Part Number
131 In Stock
Need more?
131 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY153.870 (CNY173.8731) |
| 10+ | CNY138.260 (CNY156.2338) |
| 25+ | CNY132.100 (CNY149.273) |
| 100+ | CNY128.370 (CNY145.0581) |
| 250+ | CNY119.070 (CNY134.5491) |
| 500+ | CNY113.360 (CNY128.0968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY153.87 (CNY173.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0200-M2.0Copy
Manufacturer Standard Lead Time7 weeks
Order Code3580296
Technical Datasheet
Cable Length - Imperial6.6ft
Connector to ConnectorBNC Bulkhead Jack to SMB Plug
Cable Length - Metric2m
Coaxial Cable TypeRG174
Connector Type ABNC Bulkhead Jack
Connector Type BSMB Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Connector Type A
BNC Bulkhead Jack
Impedance
-
Product Range
-
Connector to Connector
BNC Bulkhead Jack to SMB Plug
Coaxial Cable Type
RG174
Connector Type B
SMB Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043337
