Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0200-M1.0.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3580294
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.270 (CNY163.0251) |
| 10+ | CNY131.340 (CNY148.4142) |
| 25+ | CNY126.310 (CNY142.7303) |
| 100+ | CNY122.880 (CNY138.8544) |
| 250+ | CNY110.840 (CNY125.2492) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.27 (CNY163.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0200-M1.0.Copy
Manufacturer Standard Lead Time7 weeks
Order Code3580294
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorBNC Bulkhead Jack to SMB Plug
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type ABNC Bulkhead Jack
Connector Type BSMB Plug
Impedance-
Jacket Colour-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
BNC Bulkhead Jack
Impedance
-
Product Range
-
Connector to Connector
BNC Bulkhead Jack to SMB Plug
Coaxial Cable Type
RG174
Connector Type B
SMB Plug
Jacket Colour
-
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031081
