Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0200-060Copy
Manufacturer Standard Lead Time7 weeks
Order Code3580298
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.210 (CNY169.7373) |
| 10+ | CNY136.740 (CNY154.5162) |
| 25+ | CNY128.980 (CNY145.7474) |
| 100+ | CNY125.470 (CNY141.7811) |
| 250+ | CNY115.110 (CNY130.0743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.21 (CNY169.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0200-060Copy
Manufacturer Standard Lead Time7 weeks
Order Code3580298
Technical Datasheet
Cable Length - Imperial60"
Connector to ConnectorBNC Bulkhead Jack to SMB Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG174
Connector Type ABNC Bulkhead Jack
Connector Type BSMB Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
60"
Cable Length - Metric
1.5m
Connector Type A
BNC Bulkhead Jack
Impedance
-
Product Range
-
Connector to Connector
BNC Bulkhead Jack to SMB Plug
Coaxial Cable Type
RG174
Connector Type B
SMB Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037213
