Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0200-036Copy
Manufacturer Standard Lead Time6 weeks
Order Code3580297
Your Part Number
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.970 (CNY181.8961) |
| 5+ | CNY154.500 (CNY174.585) |
| 10+ | CNY147.960 (CNY167.1948) |
| 25+ | CNY141.360 (CNY159.7368) |
| 50+ | CNY139.620 (CNY157.7706) |
| 100+ | CNY137.880 (CNY155.8044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.97 (CNY181.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0200-036Copy
Manufacturer Standard Lead Time6 weeks
Order Code3580297
Technical Datasheet
Cable Length - Imperial36"
Cable Length - Metric914.4mm
Coaxial Cable TypeRG174
Connector Type ABNC Bulkhead Jack
Connector Type BSMB Plug
Impedance-
Jacket Colour-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Cable Length - Imperial
36"
Coaxial Cable Type
RG174
Connector Type B
SMB Plug
Jacket Colour
-
SVHC
Lead (08-Jul-2021)
Cable Length - Metric
914.4mm
Connector Type A
BNC Bulkhead Jack
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030092
