Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0199-MM500Copy
Order Code3580287
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.300 (CNY143.849) |
| 10+ | CNY114.050 (CNY128.8765) |
| 25+ | CNY107.510 (CNY121.4863) |
| 100+ | CNY97.540 (CNY110.2202) |
| 250+ | CNY90.310 (CNY102.0503) |
| 500+ | CNY87.730 (CNY99.1349) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.30 (CNY143.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0199-MM500Copy
Order Code3580287
Technical Datasheet
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG174
Connector Type B
SMA Plug
Jacket Colour
-
Cable Length - Metric
500mm
Connector Type A
BNC Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024866
