Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0199-M2.0Copy
Manufacturer Standard Lead Time6 weeks
Order Code3580289
Your Part Number
41 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.890 (CNY154.6857) |
| 10+ | CNY121.290 (CNY137.0577) |
| 25+ | CNY113.980 (CNY128.7974) |
| 100+ | CNY106.210 (CNY120.0173) |
| 250+ | CNY99.600 (CNY112.548) |
| 500+ | CNY95.530 (CNY107.9489) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.89 (CNY154.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0199-M2.0Copy
Manufacturer Standard Lead Time6 weeks
Order Code3580289
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
2m
Connector Type A
BNC Plug
Impedance
-
Product Range
-
Cable Length - Imperial
6.6ft
Coaxial Cable Type
RG174
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043827
