Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0199-120Copy
Manufacturer Standard Lead Time7 weeks
Order Code3580292
Your Part Number
88 In Stock
150 more incoming. You can reserve stock now
88 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.070 (CNY160.5391) |
| 10+ | CNY127.990 (CNY144.6287) |
| 25+ | CNY123.420 (CNY139.4646) |
| 100+ | CNY110.860 (CNY125.2718) |
| 250+ | CNY103.850 (CNY117.3505) |
| 500+ | CNY100.040 (CNY113.0452) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.07 (CNY160.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0199-120Copy
Manufacturer Standard Lead Time7 weeks
Order Code3580292
Technical Datasheet
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Imperial120"
Cable Length - Metric3.048m
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BSMA Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
BNC Plug to SMA Plug
Cable Length - Metric
3.048m
Connector Type A
BNC Plug
Impedance
-
Product Range
-
Cable Length - Imperial
120"
Coaxial Cable Type
RG174
Connector Type B
SMA Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05719
