Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0198-MM500.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3580280
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY110.470 (CNY124.8311) |
| 10+ | CNY99.140 (CNY112.0282) |
| 25+ | CNY93.730 (CNY105.9149) |
| 100+ | CNY86.190 (CNY97.3947) |
| 250+ | CNY79.110 (CNY89.3943) |
| 500+ | CNY75.100 (CNY84.863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY110.47 (CNY124.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0198-MM500.Copy
Manufacturer Standard Lead Time6 weeks
Order Code3580280
Technical Datasheet
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance-
Jacket Colour-
Product Range-
SVHCLead (08-Jul-2021)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
500mm
Connector Type A
BNC Plug
Impedance
-
Product Range
-
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG174
Connector Type B
BNC Plug
Jacket Colour
-
SVHC
Lead (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030954
