Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0198-M1.0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3580281
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.860 (CNY134.3118) |
| 10+ | CNY104.000 (CNY117.520) |
| 25+ | CNY97.460 (CNY110.1298) |
| 100+ | CNY87.720 (CNY99.1236) |
| 250+ | CNY82.700 (CNY93.451) |
| 500+ | CNY78.080 (CNY88.2304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.86 (CNY134.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0198-M1.0.Copy
Manufacturer Standard Lead Time10 weeks
Order Code3580281
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeRG174
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance-
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
RG174
Connector Type B
BNC Plug
Jacket Colour
-
Cable Length - Metric
1m
Connector Type A
BNC Plug
Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036814
