Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0082-MM200.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2834338
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY647.690 (CNY731.8897) |
| 5+ | CNY569.910 (CNY643.9983) |
| 10+ | CNY476.570 (CNY538.5241) |
| 25+ | CNY429.890 (CNY485.7757) |
| 50+ | CNY408.670 (CNY461.7971) |
Price for:Each
Minimum: 1
Multiple: 1
CNY647.69 (CNY731.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0082-MM200.Copy
Manufacturer Standard Lead Time13 weeks
Order Code2834338
Technical Datasheet
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable Type0.141 Hand Formable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
7.9"
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
SMA Straight Plug
Jacket Colour
-
Cable Length - Metric
200mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
