Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0082-MM200Copy
Manufacturer Standard Lead Time14 weeks
Order Code2848189
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY637.920 (CNY720.8496) |
| 5+ | CNY560.140 (CNY632.9582) |
| 10+ | CNY466.800 (CNY527.484) |
| 25+ | CNY420.120 (CNY474.7356) |
| 50+ | CNY389.010 (CNY439.5813) |
| 100+ | CNY364.120 (CNY411.4556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY637.92 (CNY720.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0082-MM200Copy
Manufacturer Standard Lead Time14 weeks
Order Code2848189
Technical Datasheet
Cable Length - Imperial7.87"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric200mm
Coaxial Cable Type0.141 Hand Formable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourGrey
Product Range-
Product Overview
The 415-0082-MM200 from Johnson - Cinch Connectivity is a SMA straight hand formable plug to SMA straight hand formable plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 7.87" and metric cable length is 200mm
- Cable type is 0.141 conformable
- Impedance is 50 ohm and frequency is 26.5GHz
- Dielectric withstanding voltage is 1500VRMS and working voltage is 500VRMS
Technical Specifications
Cable Length - Imperial
7.87"
Cable Length - Metric
200mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
SMA Straight Plug
Jacket Colour
Grey
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
