Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0082-MM175.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2834337
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY556.520 (CNY628.8676) |
| 5+ | CNY516.880 (CNY584.0744) |
| 10+ | CNY477.240 (CNY539.2812) |
| 25+ | CNY449.130 (CNY507.5169) |
| 50+ | CNY448.530 (CNY506.8389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY556.52 (CNY628.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0082-MM175.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2834337
Technical Datasheet
Cable Length - Imperial6.89"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric175mm
Coaxial Cable Type0.141 Hand Formable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
6.89"
Cable Length - Metric
175mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.141 Hand Formable
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876
