Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0081-MM175Copy
Manufacturer Standard Lead Time16 weeks
Order Code2848179
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY728.650 (CNY823.3745) |
| 5+ | CNY639.520 (CNY722.6576) |
| 10+ | CNY532.570 (CNY601.8041) |
| 25+ | CNY479.090 (CNY541.3717) |
| 50+ | CNY443.440 (CNY501.0872) |
| 100+ | CNY414.910 (CNY468.8483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY728.65 (CNY823.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0081-MM175Copy
Manufacturer Standard Lead Time16 weeks
Order Code2848179
Technical Datasheet
Cable Length - Imperial6.89"
Cable Length - Metric175mm
Coaxial Cable Type0.086 Hand Formable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourGrey
Product Range-
Product Overview
The 415-0081-MM175 from Johnson - Cinch Connectivity is a SMA straight hand formable plug to SMA straight hand formable plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 6.89" and metric cable length is 175mm
- Cable type is 0.086 conformable
- Impedance is 50 ohm and frequency is 26.5GHz
- Dielectric withstanding voltage is 1000VRMS and working voltage is 335VRMS
Technical Specifications
Cable Length - Imperial
6.89"
Coaxial Cable Type
0.086 Hand Formable
Connector Type B
SMA Straight Plug
Jacket Colour
Grey
Cable Length - Metric
175mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.127006
