Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0081-MM125.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2833533
Your Part Number
70 In Stock
Need more?
70 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY760.330 (CNY859.1729) |
| 5+ | CNY668.260 (CNY755.1338) |
| 10+ | CNY557.770 (CNY630.2801) |
| 25+ | CNY502.540 (CNY567.8702) |
| 50+ | CNY465.700 (CNY526.241) |
| 100+ | CNY436.240 (CNY492.9512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY760.33 (CNY859.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0081-MM125.Copy
Manufacturer Standard Lead Time16 weeks
Order Code2833533
Technical Datasheet
Cable Length - Imperial4.9"
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric125mm
Coaxial Cable Type0.086 Hand Formable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
4.9"
Cable Length - Metric
125mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
0.086 Hand Formable
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793
