Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0081-MM100.Copy
Order Code2833532
Your Part Number
63 In Stock
Need more?
63 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY741.710 (CNY838.1323) |
| 5+ | CNY651.900 (CNY736.647) |
| 10+ | CNY544.120 (CNY614.8556) |
| 25+ | CNY490.230 (CNY553.9599) |
| 50+ | CNY454.310 (CNY513.3703) |
| 100+ | CNY425.560 (CNY480.8828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY741.71 (CNY838.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0081-MM100.Copy
Order Code2833532
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type0.086 Hand Formable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
100mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
0.086 Hand Formable
Connector Type B
SMA Straight Plug
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
