Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0081-012Copy
Order Code2752820
Your Part Number
No Longer Stocked
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0081-012Copy
Order Code2752820
Technical Datasheet
Cable Length - Imperial1ft
Cable Length - Metric305mm
Coaxial Cable Type0.086 Hand Formable
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourGray
Product Range-
Technical Specifications
Cable Length - Imperial
1ft
Coaxial Cable Type
0.086 Hand Formable
Connector Type B
SMA Straight Plug
Jacket Colour
Gray
Cable Length - Metric
305mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
