Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0073-MM150.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2833527
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY204.220 (CNY230.7686) |
| 5+ | CNY192.490 (CNY217.5137) |
| 10+ | CNY180.760 (CNY204.2588) |
| 25+ | CNY170.850 (CNY193.0605) |
| 50+ | CNY166.200 (CNY187.806) |
| 100+ | CNY160.340 (CNY181.1842) |
Price for:Each
Minimum: 1
Multiple: 1
CNY204.22 (CNY230.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0073-MM150.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2833527
Technical Datasheet
Connector to Connector90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Coaxial Cable TypeRG316
Connector Type AMMCX Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Connector to Connector
90° MMCX Plug to SMA Bulkhead Jack
Cable Length - Metric
150mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
5.9"
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
