Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0071-MM500Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848174
Your Part Number
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.910 (CNY205.5583) |
| 5+ | CNY176.850 (CNY199.8405) |
| 10+ | CNY171.730 (CNY194.0549) |
| 25+ | CNY168.290 (CNY190.1677) |
| 50+ | CNY163.310 (CNY184.5403) |
| 100+ | CNY159.890 (CNY180.6757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.91 (CNY205.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0071-MM500Copy
Manufacturer Standard Lead Time18 weeks
Order Code2848174
Technical Datasheet
Cable Length - Imperial19.7"
Connector to ConnectorMMCX Plug to SMA Bulkhead Jack
Cable Length - Metric500mm
Coaxial Cable TypeRG316
Connector Type AMMCX Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourWhite
Product Range-
Technical Specifications
Cable Length - Imperial
19.7"
Cable Length - Metric
500mm
Connector Type A
MMCX Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MMCX Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016774
