Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0070-MM250.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2834329
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY276.160 (CNY312.0608) |
Price for:Each
Minimum: 1
Multiple: 1
CNY276.16 (CNY312.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0070-MM250.Copy
Manufacturer Standard Lead Time17 weeks
Order Code2834329
Technical Datasheet
Connector to ConnectorMMCX Plug to SMA Bulkhead Jack
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable TypeRG178
Connector Type AMMCX Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
MMCX Plug to SMA Bulkhead Jack
Cable Length - Metric
250mm
Connector Type A
MMCX Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.9"
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011177
