Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0070-M1.0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2848166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY326.950 (CNY369.4535) |
| 10+ | CNY277.860 (CNY313.9818) |
| 25+ | CNY260.460 (CNY294.3198) |
| 100+ | CNY236.210 (CNY266.9173) |
| 250+ | CNY221.440 (CNY250.2272) |
| 500+ | CNY217.020 (CNY245.2326) |
Price for:Each
Minimum: 1
Multiple: 1
CNY326.95 (CNY369.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0070-M1.0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2848166
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric1m
Coaxial Cable TypeRG178
Connector Type AMMCX Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColourWhite
Product Range-
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Jack
Jacket Colour
White
Cable Length - Metric
1m
Connector Type A
MMCX Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.245847
