Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0070-006Copy
Order Code1838803
Your Part Number
No Longer Stocked
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0070-006Copy
Order Code1838803
Technical Datasheet
Cable Length - Imperial6"
Connector to ConnectorMMCX Plug to SMA Bulkhead Jack
Cable Length - Metric152.4mm
Coaxial Cable TypeRG178
Connector Type AMMCX Straight Plug
Connector Type BSMA Bulkhead Socket
Impedance50ohm
Jacket ColourGrey
Product Range-
Product Overview
The 415-0070-006 is a 6-inch RG178 Cable Assembly with straight SMA bulkhead jack to straight MMCX plug connectors.
Applications
Industrial
Technical Specifications
Cable Length - Imperial
6"
Cable Length - Metric
152.4mm
Connector Type A
MMCX Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
MMCX Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG178
Connector Type B
SMA Bulkhead Socket
Jacket Colour
Grey
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
