Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0069-MM750Copy
Manufacturer Standard Lead Time12 weeks
Order Code2848071
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY557.290 (CNY629.7377) |
| 5+ | CNY487.630 (CNY551.0219) |
| 10+ | CNY404.040 (CNY456.5652) |
| 25+ | CNY362.240 (CNY409.3312) |
| 50+ | CNY334.380 (CNY377.8494) |
| 100+ | CNY312.080 (CNY352.6504) |
Price for:Each
Minimum: 1
Multiple: 1
CNY557.29 (CNY629.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0069-MM750Copy
Manufacturer Standard Lead Time12 weeks
Order Code2848071
Technical Datasheet
Cable Length - Imperial29.53"
Cable Length - Metric750mm
Coaxial Cable TypeRG316
Connector Type AMMCX Right Angle Plug
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket ColourWhite
Product Range-
Technical Specifications
Cable Length - Imperial
29.53"
Coaxial Cable Type
RG316
Connector Type B
MMCX Right Angle Plug
Jacket Colour
White
Cable Length - Metric
750mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01808
