Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0068-MM500.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2834322
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY194.610 (CNY219.9093) |
| 100+ | CNY188.540 (CNY213.0502) |
| 250+ | CNY180.560 (CNY204.0328) |
| 500+ | CNY172.580 (CNY195.0154) |
Price for:Each
Minimum: 50
Multiple: 50
CNY9,730.50 (CNY10,995.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0068-MM500.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2834322
Technical Datasheet
Connector to Connector90° MMCX Plug to 90° MMCX Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeRG178
Connector Type AMMCX Right Angle Plug
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Connector to Connector
90° MMCX Plug to 90° MMCX Plug
Cable Length - Metric
500mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
19.7"
Coaxial Cable Type
RG178
Connector Type B
MMCX Right Angle Plug
Jacket Colour
-
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000109
