Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0068-MM250.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2834321
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.130 (CNY231.7969) |
| 5+ | CNY191.780 (CNY216.7114) |
| 10+ | CNY178.430 (CNY201.6259) |
| 25+ | CNY169.000 (CNY190.970) |
| 50+ | CNY165.800 (CNY187.354) |
| 100+ | CNY162.590 (CNY183.7267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.13 (CNY231.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0068-MM250.Copy
Manufacturer Standard Lead Time8 weeks
Order Code2834321
Technical Datasheet
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable TypeRG178
Connector Type AMMCX Right Angle Plug
Connector Type BMMCX Right Angle Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
9.9"
Coaxial Cable Type
RG178
Connector Type B
MMCX Right Angle Plug
Jacket Colour
-
Cable Length - Metric
250mm
Connector Type A
MMCX Right Angle Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004637
