Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0059-MM250.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2833522
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY203.700 (CNY230.181) |
| 100+ | CNY178.230 (CNY201.3999) |
Price for:Each
Minimum: 50
Multiple: 50
CNY10,185.00 (CNY11,509.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0059-MM250.Copy
Manufacturer Standard Lead Time6 weeks
Order Code2833522
Technical Datasheet
Cable Length - Imperial9.9"
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Metric250mm
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
9.9"
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
RG58
Connector Type B
N Type Straight Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036288
