Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0059-M1.5.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2834319
Your Part Number
5 In Stock
500 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY229.730 (CNY259.5949) |
| 5+ | CNY218.880 (CNY247.3344) |
| 10+ | CNY207.960 (CNY234.9948) |
| 25+ | CNY188.880 (CNY213.4344) |
| 50+ | CNY188.480 (CNY212.9824) |
Price for:Each
Minimum: 1
Multiple: 1
CNY229.73 (CNY259.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0059-M1.5.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2834319
Technical Datasheet
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
4.9ft
Coaxial Cable Type
RG58
Connector Type B
N Type Straight Plug
Jacket Colour
-
Cable Length - Metric
1.5m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094846
