Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0059-036.Copy
Manufacturer Standard Lead Time7 weeks
Order Code9655832
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY208.830 (CNY235.9779) |
| 5+ | CNY195.550 (CNY220.9715) |
| 10+ | CNY182.210 (CNY205.8973) |
| 25+ | CNY177.490 (CNY200.5637) |
| 50+ | CNY175.580 (CNY198.4054) |
| 100+ | CNY173.660 (CNY196.2358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY208.83 (CNY235.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0059-036.Copy
Manufacturer Standard Lead Time7 weeks
Order Code9655832
Technical Datasheet
Cable Length - Imperial3ft
Connector to ConnectorN-Type Plug to SMA Plug
Cable Length - Metric900mm
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BN Type Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
3ft
Cable Length - Metric
900mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
N-Type Plug to SMA Plug
Coaxial Cable Type
RG58
Connector Type B
N Type Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804
