Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0054-M1.5Copy
Order Code2848049
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY164.080 (CNY185.4104) |
| 5+ | CNY157.120 (CNY177.5456) |
| 10+ | CNY150.170 (CNY169.6921) |
| 25+ | CNY143.070 (CNY161.6691) |
| 50+ | CNY138.030 (CNY155.9739) |
| 100+ | CNY133.180 (CNY150.4934) |
Price for:Each
Minimum: 1
Multiple: 1
CNY164.08 (CNY185.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0054-M1.5Copy
Order Code2848049
Technical Datasheet
Cable Length - Imperial5ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric1.5m
Coaxial Cable TypeRG58
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
Technical Specifications
Cable Length - Imperial
5ft
Cable Length - Metric
1.5m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Straight Plug
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
