Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0043-M1.0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2848128
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY522.180 (CNY590.0634) |
| 10+ | CNY445.190 (CNY503.0647) |
| 25+ | CNY417.920 (CNY472.2496) |
| 100+ | CNY379.860 (CNY429.2418) |
| 250+ | CNY360.100 (CNY406.913) |
| 500+ | CNY353.090 (CNY398.9917) |
Price for:Each
Minimum: 1
Multiple: 1
CNY522.18 (CNY590.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0043-M1.0Copy
Manufacturer Standard Lead Time16 weeks
Order Code2848128
Technical Datasheet
Cable Length - Imperial3ft
Cable Length - Metric1m
Coaxial Cable TypeRG142
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColourGrey
Product Range-
Product Overview
The 415-0043-M1.0 from Johnson - Cinch Connectivity is a SMA straight plug to SMA straight plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
- Standard cable length is 39.4" and metric cable length is 1000mm
- Cable type is RG-142
- Impedance is 50 ohm and frequency is 12.4GHz
- Dielectric withstanding voltage is 1000VRMS and working voltage is 335VRMS
Technical Specifications
Cable Length - Imperial
3ft
Coaxial Cable Type
RG142
Connector Type B
SMA Straight Plug
Jacket Colour
Grey
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
