Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0038-MM250.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2833508
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 50+ | CNY283.290 (CNY320.1177) |
| 100+ | CNY237.180 (CNY268.0134) |
| 250+ | CNY225.650 (CNY254.9845) |
| 500+ | CNY214.110 (CNY241.9443) |
Price for:Each
Minimum: 50
Multiple: 50
CNY14,164.50 (CNY16,005.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0038-MM250.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2833508
Technical Datasheet
Cable Length - Imperial9.9"
Cable Length - Metric250mm
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
SVHCLead (10-Jun-2022)
Technical Specifications
Cable Length - Imperial
9.9"
Coaxial Cable Type
RG58
Connector Type B
SMA Straight Plug
Jacket Colour
-
SVHC
Lead (10-Jun-2022)
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
