Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-M1.0.Copy
Order Code2833505
Your Part Number
150 In Stock
Need more?
150 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.570 (CNY195.0041) |
| 5+ | CNY165.480 (CNY186.9924) |
| 10+ | CNY158.320 (CNY178.9016) |
| 25+ | CNY151.910 (CNY171.6583) |
| 50+ | CNY144.610 (CNY163.4093) |
| 100+ | CNY137.310 (CNY155.1603) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.57 (CNY195.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No415-0037-M1.0.Copy
Order Code2833505
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to ConnectorBNC Plug to SMA Plug
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type ASMA Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to SMA Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Straight Plug
Jacket Colour
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036324
